Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282733 Z Engine Repair Shed

Order Code:  

55-5328

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282733  Copy to clipboard EAN-13: 4104090827335
  • Country of Origin:
 Report an error

Discontinued

This Z scale engine repair shed from Faller is a superb addition to any model railway set. Featuring doors to front and rear for passage way, the design allows a variable building extension and the construction of several models side by side.


  • Age class: 15 years and over
  • Height: 123mm
  • Length: 118mm
  • Width: 83mm
  • Size: Z
  • Manufacturer's part 282733

Reviews


Be the first to submit a review