Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282726 Z Platform Roofing

Order Code:  

55-5327

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282726  Copy to clipboard EAN-13: 4104090027261
  • Country of Origin:
 Report an error

Discontinued

This Z scale platform roofing from Faller is a superb addition to any model railway set. Manufactured to include the finest details with a glass covered structure for 2-track traffic, measuring 167mm long. Suitable for overhead line and steam operation, the hall can be built multiple times behind and next to each other.


  • Age class: 15 years and over
  • Height: 52mm
  • Length: 167mm
  • Width: 94mm
  • Size: Z
  • Manufacturer's part 282726

Reviews


Be the first to submit a review