Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282707 Z Güglingen Station

Order Code:  

55-5323

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282707  Copy to clipboard EAN-13: 4104090827076
  • Country of Origin:
 Report an error

Discontinued

This Z scale railway station with attic from Faller is a superb addition to any model railway set. A typical standard station with attached goods shed.

The full kit includes: 213 items in 7 colours, paper mask and instructions.


  • Age class: 15 years and over
  • Height: 60mm
  • Length: 119mm
  • Width: 56mm
  • Size: Z
  • Manufacturer's part 282707

Reviews


Be the first to submit a review