Gedore 2823705 1101 L i-BOXX® 72 367 x 316 x 72mm

MPN
2823705
Brand
Gedore
EAN-13
4010886937754
Order Code
64-9579
Country of Origin
Germany

No longer stocked


Empty black PVC i-BOXX 72 case from Gedore ideal for storing and transporting small parts, tools and accessories.


  • Transparent lid
  • Fixed compartments
  • Dimensions: 367 x 316 x 72mm
  • Manufacturer's part 2823705
Type Assortment case
Colour Black
Dimensions 367 x 316 x 72mm
Handle Yes
Step No
Tray No
Width 367mm

Trustpilot