Christmas Opening Hours and Delivery Dates here

WAGO 281-603/281-401 2 Conductor Diode Terminal Block Grey

Order Code:

21-5820

Brand: WAGO MPN: 281-603/281-401 EAN-13: 4045454196929
Qty Unit Price (Ex VAT)
100+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
3,000 in stock, despatched in 5 working days

A 2-conductor terminal block from WAGO with diode.


  • CAGE CLAMP® connection
  • Current rating 1.5A
  • Front entry wiring
  • Colour: grey
  • Height 29mm
  • Width 6mm
  • Depth 53mm
  • Manufacturer's part 281-603/281-401
Type Terminal Block with Diode
No. of Ways 2
Current Rating 1.5A
Voltage Rating 250V
Termination Cage clamp
Width 6mm
Wire Gauge (AWG) 28 to 12AWG
Wire Gauge 4mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot