Visaton 2812 K 14.25 - 8 Ohm Rectangular Mini Speaker 1.4x2.5cm

Order Code:

35-2979

Brand: Visaton MPN: 2812 EAN-13: 4007540028125
Qty Unit Price (Ex VAT)
1+ £4.03
10+ £4.00
25+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 9 days

A 1.4 x 2.5cm (0.5in. x 1in.) miniature speaker with a plastic diaphragm and rectangular plastic basket.

Its compact dimensions make it suitable for signal output in equipment, where space is at a premium.


  • Rated power: 1W
  • Maximum power: 1.5W
  • Nominal impedance: 8Ω
  • Frequency response: 500 to 20,000Hz
  • Connection via soldering points on rear
  • Protection rating: IP64 (front side) when built into a sealed enclosure
  • Net weight: 2.5g
  • Visaton type 2812
Type Mini
Impedance 8O
Power - Rated 1W
Connection Solder tabs
Frequency Response 500 to 20,000Hz
IP Rating IP64
Net weight 2.5g
Size 14 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot