Christmas Opening Hours and Delivery Dates here

WAGO 280-826 5mm 4-conductor Terminal Block Grey

Order Code:

58-8482

Brand: WAGO MPN: 280-826 EAN-13: 4044918395694
Qty Unit Price (Ex VAT)
100+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
13,400 in stock, despatched in 5 working days

This double potential 4-conductor through terminal block from the WAGO 280 Series benefits from CAGE CLAMP® connection.


  • Nominal voltage 800V
  • Nominal current 24A
  • Number of connection points 4
  • Number of potentials 2
  • Front entry wiring
  • Colour: grey
  • Height above DIN-35 rail 28mm
  • Width 5mm
  • Depth 75mm
  • Manufacturer's part 280-826
No. of Ways 1
Current Rating 24A
Termination Cage clamp
Body Style Vertical
Colour Grey
Max. Conductor Size 2.5mm²
Mounting Type DIN rail
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot