Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-618 12mm 2-cond. T-blk. f Plug Mod. w Orange Sep. Grey AWG 28-14

Order Code:  

58-8049

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-618 Copy to clipboard EAN-13: 4044918538749
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.61

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
34 available to back OrderBack-order availability date - 09/06/2024
WAGO 280-618 12mm wide. 2-conductor Terminal Block for Pluggable Modules with Orange Separator Plate Colour Grey. For wire sizes AWG 28-14. Pack size 1.
  • Manufacturer part No. 280-618
  • Nominal voltage 400V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 1pk
  • Dimensions, width 12mm
  • Dimensions, height 28mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review