Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-593 5mm 2-cond. Actuator Ground Supply Trmnl. Block Grey AWG 28-14

Order Code:  

58-8046

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-593 Copy to clipboard EAN-13: 4045454093938
  • Quickly find another product in this range by Current Rating:

    5A 20A
 Report an error
Qty Unit Price (Ex VAT)
10+ £5.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
17 available to back OrderBack-order availability date - 09/06/2024
WAGO 280-593 5mm wide. 2-conductor Actuator Supply Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 10.
  • Manufacturer part No. 280-593
  • Nominal voltage 400V
  • Nominal current 20A
  • No. of rows 2
  • Number of pins 3
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 10pk
  • Dimensions, width 5mm
  • Dimensions, height 63.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review