Christmas Opening Hours and Delivery Dates here

Draper 2800w 230v Professional Pressure Washer with Total Stop Feature

Order Code:

91-5566

Brand: Draper MPN: 14434 EAN-13: 5010559144341

Discontinued


Heavy duty pressure washer ideal for the rapid cleaning of cars, limousines, vans, HGVs, agricultural equipment and other commercial applications. The Total Stop Valve automatically activates and deactivates the high pressure cleaner every time the trigger is operated thus increasing the life of the motor and reducing electricity consumption. Supplied complete with 8M of reinforced hose on hose cart wheel with gun and quick lock facility, turbo lance, power regulated lance, built-in detergent tank, wheels and BS approved non-rewireable 3 pin moulded plug and cable. Display carton.
    Specification:
  • Working pump pressure: 145bar (2100psi)
  • Max. pump pressure: 170bar (2466psi)
  • Flow rate: 8.5L/min (510L/hour)
  • Size approx. (inc. handle): 330 x 380 x 970mm
  • Weight: 22kg
Operating Pressure 145 to 170bar
Flow Rate 8.5l/min

Questions

*Question functionality currently disabled
Tuesday, July 29, 2014 | Question by: Rapid Customer | Product code: 91-5566
Q. Does the Draper 2800W 230V Pressure Washer use single or triple phase power source?
A. Hi Glenny. Thank you for your question. This product is normal domestic mains (single phase) powered.

Trustpilot