WAGO 279-683 3 Conductor Through Terminal Block Red AWG28-16

Order Code:

58-7430

Brand: WAGO MPN: 279-683 EAN-13: 4044918650502
Qty Unit Price (Ex VAT)
100+ £0.890
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

WAGO 279-683 3-conductor Through, DIN rail mount terminal block, colour - red. For wire sizes AWG 28-16. Pack size 100.
  • Manufacturer part No. 279-683
  • Nominal voltage 800 V
  • Nominal current 18 A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Red
  • Contents 100 pcs
  • Dimensions, width 4 mm
  • Dimensions, height 27 mm
Type Terminal block
No. of Ways 3
Current Rating 18A
Voltage Rating 800V
Termination Cage clamp
Width 4mm
Wire Gauge (AWG) 28 to 16AWG
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot