Christmas Opening Hours and Delivery Dates here

WAGO 279-517 PE/N Ground Terminal Block Grey AWG28-16

Order Code:

58-7473

Brand: WAGO MPN: 279-517 EAN-13: 4050821109389
Qty Unit Price (Ex VAT)
50+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/12/2025

WAGO 279-517 PE/N Ground, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-16. Pack size 50.
  • Manufacturer part No. 279-517
  • Nominal voltage 500 V
  • Nominal current 18 A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 4 mm
  • Dimensions, height 39 mm
Type Terminal block
Current Rating 18A
Voltage Rating 500V
Termination Cage clamp
Width 4mm
Wire Gauge (AWG) 28 to 16AWG
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot