Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Van Damme 278-418-070 Purple Series Digilog 8 Pair Cable 25m

Van Damme 278-418-070 Purple Series Digilog 8 Pair Cable 25m

Order Code:  

02-3039

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 278-418-070 Copy to clipboard
 Report an error

Discontinued

Van Damme Purple Series Digilog Ecoflex is a Low Smoke Zero Halogen (LSZH) jacketed audio multicore specifically for installation use.


  • Supplied as 8-pair
  • Ideal for installation in marine vessels, schools and colleges, government premises and public buildings
  • Supplied on reels of 25m
Cable Diameter 2.9mm
Capacitance 50pF/m
Colour Red/lilac
Conductor Area 0.14mm²
Conductor Material Bare ultra pure oxygen free copper
Conductor Resistance 144Ω/km
Conductor Stranding 7/0.16mm
Conductor Stranding (AWG/Strands) 26/7AWG
Length 25m
Number of Cores 8 pair

Reviews


Be the first to submit a review

Trustpilot