Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 278-006-043 AVI Series Lszh 6 Video 4 AES 3 Tracer Multicore 10m

Van Damme 278-006-043 AVI Series Lszh 6 Video 4 AES 3 Tracer Multicore 10m

Order Code:  

02-3075

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 278-006-043  Copy to clipboard
 Report an error

Discontinued

Van Damme AVI Series LSZH (Low Smoke Zero Halogen) is a composite multicore cable capable of transmitting RGBHV and composite video combined with 4 AES/EBU digital/analogue pairs and 3 tracers for extended distance TX/RX RS232 data.


  • Multiple signal Audio Visual tie lines
  • Installation in public buildings, schools and colleges, government premises and marine vessels
  • Supplied in lengths of 10m
Cable Dielectric Foam Skin Polyethylene
Cable Shielding N/A
Capacitance 56.5pF/m
Conductor Material Bare ultra pure oxygen free copper
Impedance 75 Ohms ± 2
Jacket Material SHF-1 LSZH thermoplastic polymer
Length 10m
Type AVI series

Reviews


Be the first to submit a review