Christmas Opening Hours and Delivery Dates here

ABUS 277795 86TIIB/45mm TITALIUM™ Padlock Without Cylinder S/S Shackle

Order Code:

95-0506

Brand: ABUS MPN: 277795 EAN-13: 4003318277795
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The ABUS 86TI Series TITALIUM™ Padlocks have a solid lock body made from TITALIUM™ aluminium and special alloy hardened steel shackles with NANO PROTECT™ coating for extreme corrosion resistance.

They have a double locking mechanism for additional security. They operate using a half euro profile cylinder which allows the padlock to be incorporated into master keyed systems. Ideal for indoor and outdoor use.

This ABUS 86TIIB/45 TITALIUM™ Padlock is supplied without a cylinder and has a weatherproof, stainless steel shackle. It has the following specification:

ABUS Security Level: 7.

Shackle Width: 26.5mm.
Shackle Height: 32.5mm.
Shackle Diameter: 8mm.

Overall Width: 46.5mm.
Overall Height: 96.5mm.
Overall Depth: 27mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot