ABUS 27293 6KS/85 Security Chain Length 85cm Link Diameter 6mm

MPN
27293
Brand
ABUS
EAN-13
4003318272936
Order Code
95-0590
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Square link security chain made from chain links produced from a hardened special chain steel. The fabric sleeve prevents paintwork and chrome from damage and is ideal for securing bicycles, motorbikes, gardening tools, garden furniture or machinery on the building site.

Available in 6 - 10mm diameter in a selection of lengths.

Square section chains
Link Thickness: 6mm
Chain Length: 850mm
Inside link: 9mm


Type Chain

Reviews

Be the first to submit a review

Trustpilot