Christmas Opening Hours and Delivery Dates here

Finder 27.26.8.230.0000 10A 230VAC Step Relay Coil Power Limiter 3 Seq DPST-NO

Order Code:

51-0575

Brand: Finder MPN: 27.26.8.230.0000 EAN-13: 8012823352305
Qty Unit Price (Ex VAT)
1+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

This Finder 27.26 is a 230V AC 10A electromechanical step relay which means that every time it is energised the contacts advance to the next state in a sequence. This particular relay has three states, both open, one open one closed and both closed. The contacts hold their position when the coil voltage is removed. The 27.26 version features a power limiter to enable the coil to be continuously energised.


  • Clamp terminals with power limiter
  • 3 step sequence 2 NO (DPST-NO)
  • Contact voltage 230V AC
  • Contact current 10A
  • Coil voltage 230V AC
  • Approved by CE and IMQ
Contact Configuration DPST-NO
Switching Current 10A
Coil Resistance 1250Ω
Length 32mm
Width 21.5mm
Height 54.6mm
Mounting Type Panel
Coil Current 4mA
Operating Temperature -40 to +40°C
Switching Voltage Max (AC) 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot