Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 4-tier DIN rail mounting terminal block which can be used with initiators and actuators.
The upper level contains the feed-through connections for the signal cable which can be labelled. The PE connection is located in the lower level. The two middle terminal points supply potential to the initiator.
Type | Terminal block |
---|---|
Body Style | 4-tier |
Current Rating | 24A |
Number of Ways | 4 |
Termination | Screw |
Wire Gauge | 14AWG |
To use this facility please Sign In.
Sign In