Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ABUS 27168 10KS/110 Security Chain Length 110cm Link Diameter 10mm

Order Code:  

95-0048

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 27168 Copy to clipboard EAN-13: 4003318271687
 Report an error
Qty Unit Price (Ex VAT)
1+ £56.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
2 available to back OrderBack-order availability date - 22/05/2024

Chain links produced from a hardened special chain steel, designed to protect against all types of attack.

A fabric sleeve prevents the paintwork and chrome from damage.

Where to use it:
e.g. securing bicycles, motorbikes, gardening tools and garden furniture or machinery on the building site
Special requirements imposed by insurance companies.

Link Thickness: 10mm
Chain Length: 1100mm
Inside link: 14mm


Type Chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review