WAGO 2716-203 3 Pole 15mm 76A 30° Lever PCB Terminal Block Grey

MPN
2716-203
Brand
WAGO
EAN-13
4045454739423
Order Code
21-6062
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
30+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 04/07/2026

High current 3-pole PCB terminal block from WAGO with operating lever.


  • Tool-free opening and closing
  • CAGE CLAMP® connection
  • 30° entry
  • Number of poles 3
  • Number of potentials 3
  • Pitch 15mm
  • Current rating 76A
  • Colour: grey
  • Height 33.3mm
  • Depth 30mm
  • Width 41.5mm
  • Manufacturer's part 2716-203
Pitch 15mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction 30 deg
Wire Gauge (AWG) 16 to 6AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 76A
Depth 30mm
Depth inch 1.181inches
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 1.5mm²
Flammability class according to UL94 V0
Height 33.3mm
Height inch 1.311inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 76 A
Rated surge voltage (II / 2) 8 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16mm²
Single-stranded conductor min. AWG 16 AWG
Single-stranded conductor min. mm² 1.5mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of potentials 3
Total number of terminal points 3
Type of operation Lever
Unit Weight KGM
Voltage Rating 630V
Weight 31.023g
Width 30mm
Width inch 1.575inches

Reviews

Be the first to submit a review

Trustpilot