WAGO 2716-202 PCB Terminal Block 2 Pole Grey Pitch 16mm

Order Code:

21-0010

Brand: WAGO MPN: 2716-202 EAN-13: 4045454739416
Qty Unit Price (Ex VAT)
50+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderPlease contact us for lead time

This 2-way PCB terminal block from WAGO has 4 solder pins per pole for increased stability. The block has a pin spacing of 15mm (0.591in.) and is opened and closed by means of finger-operated levers.


  • High-current terminal strips with lever-operated cage clamps
  • Tool-free opening and closing: levers can be operated with fingers
  • Several units can be held open simultaneously, ideal for multi-core cables
  • Four solder pins per contact point for high mechanical stability
  • 600V UL for 12.5mm pin spacing
  • Pin and dimensions compatible with high-current, screw-type terminal blocks
  • WAGO type 2716-202
Pitch 16mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 16 to 6 AWG
Wire Termination Screwless
Colour Grey
Current Rating 76A
No. of Levels 1
Voltage Rating 600V
Wire Gauge 16 to 6AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot