Van Damme Black Series Tour Grade Twin Axial Speaker Cable offers a comprehensive conductor size to accommodate almost all potential speaker signals. From 2 core 1.50 mm² through to 2 core 6.00 mm² the ultra-pure copper conductors, cutting edge PVC compounds and dynamic use focused construction provide accurate signal transmission, toughness and flexibility.
Incorporates Flexible PVC/Neoprene composite jet black jacket material Tough and flexible Insulation - PVC Red and Blue Working Voltage 300/500V RAL 9005 CE approval Supplied on reels of 500m
Number of Cores
2
Colour
Black
Conductor Stranding
30/0.25mm
Conductor Material
Bare ultra pure oxygen free copper
Length
500m
Cable Diameter
6.5mm
Conductor Resistance
12.3Ω/km
Cable Diameter (AWG)
3AWG
Capacitance
N/A
Conductor Stranding (AWG/Strands)
15/2AWG
Conductor Area
1.65mm²
Type
Speaker cable
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In