Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-438-050 Super Green Series 8 Pair AES/EBU Multicore Cable 10m

Van Damme 268-438-050 Super Green Series 8 Pair AES/EBU Multicore Cable 10m

Order Code:  

02-3202

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-438-050  Copy to clipboard
 Report an error

Discontinued

Van Damme super green enhanced AES/EBU cable is a foil screen overall braid multicore and a PVC jacketed one pair cable optimised for the long distance transmission of 96KHz digital audio signals.


  • Supplied as 8-pair AES/EBU cable 10m
  • Long distance transmission of AES/EBU digital audio signals
  • Overall braid for outstanding mechanical durability combined with good flexibility
  • 22AWG conductors for low capacitance and excellent attenuation figures
  • Electrically engineered for long distance
  • Ultra pure oxygen free copper for outstanding sonic integrity
Number of Cores 8 pair
Colour Green
Conductor Stranding 7/0.25mm
Conductor Material Bare ultra pure oxygen free copper
Length 10m
Cable Diameter 17.2mm
Conductor Resistance 58.8Ω/km
Capacitance 40pF/m
Conductor Stranding (AWG/Strands) 22/7AWG
Conductor Area 0.34mm²

Reviews


Be the first to submit a review