Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Van Damme 268-224-060 Blue Series Studio Grade Multicore 24 Pair 100m

Van Damme 268-224-060 Blue Series Studio Grade Multicore 24 Pair 100m

Order Code:  

02-3321

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-224-060 Copy to clipboard
 Report an error

Discontinued

This analogue pre-jacketed cable is the cable of choice for the professional user. It is extremely flexible, sonically transparent and intelligently designed with both numbered and colour coded pairs.

It has been extensively utilised in studios around the world from the BBC to Abbey Road.


  • Supplied as 24-pairs
  • Multi-pin breakout cables
  • Static stage box systems for example in schools, colleges and houses of worship
  • Recording and post production equipment interconnects
  • Supplied in lengths of 100m
Cable Diameter 20.8mm
Capacitance 100pF/m
Colour Blue
Conductor Area 0.22mm²
Conductor Material Bare ultra pure oxygen free copper
Conductor Resistance 90Ω/km
Conductor Stranding 28/0.10mm
Conductor Stranding (AWG/Strands) 24/28AWG
Length 100m
Number of Cores 24 pair

Reviews


Be the first to submit a review

Trustpilot