Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-032-020 Pro Grade Unbalanced Pro-patch Traffic Red 10m

Van Damme 268-032-020 Pro Grade Unbalanced Pro-patch Traffic Red 10m

Order Code:  

02-3544

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-032-020  Copy to clipboard
 Report an error

Discontinued

Van Damme pro grade XKE unbalanced pro-patch cable is a reduced overall diameter version of the Classic XKE instrument cable also for unbalanced audio use. It is particularly suited to connectors such as mono mini jacks and some phono connectors where the 6.00mm OD of the Classic Instrument cable would be too large.


  • Supplied in traffic red
  • Low noise, high flexibility and low overall diameter
  • Ideal for overall diameter limited connectors
  • Supplied on reels of 10m
Number of Cores 1
Colour Red
Conductor Stranding 3/0.20mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 10m
Cable Diameter 4.5mm
Conductor Resistance 47Ω/km
Capacitance 90pF/m
Conductor Stranding (AWG/Strands) 32/3AWG
Conductor Area 0.03mm²

Reviews


Be the first to submit a review