Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-011-000 100m Black Instrument Cable

Order Code:  

02-0020

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-011-000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £141.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Supplier temporarily closed, lead times unpredictableContact us for lead times
9 in Stock, despatched same dayAdditional quantity lead time 4 months

The Van Damme Pro Grade Classic XKE Instrument Cable is a relatively low capacitance unbalanced audio cable for use with guitars, keyboards and other unbalanced output devices. Its tight construction and dual screens of conductive thermoplastic and close lapped copper ensure noise free handling and excellent noise rejection making this cable ideal for on stage use.


  • 3 x 0.20 mm bare silver plated oxygen-free copper
  • 4 x 0.20 mm bare ultra-pure oxygen-free copper
  • Incorporates Flexible PVC/Neoprene composite jacket material
  • Ideal for on-stage use
  • Insulation - Foamed polyethylene
  • Cable diameter 6.00 ± 0.15 mm
  • RAL 9005
  • CE approval
  • Supplied on reels of 100m
Number of Cores N/A
Colour Black
Conductor Stranding 3/0.20, 4/0.2mm
Conductor Material Bare ultra pure oxygen free copper & bare silver plated oxygen free copper
Length 100m
Cable Diameter 6mm
Conductor Resistance 90Ω/km
Cable Diameter (AWG) 3AWG
Capacitance 90pF/m
Conductor Stranding (AWG/Strands) 7AWG
Conductor Area 0.22mm²
Type Instrument Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review