Keithley 2651A High Power System Sourcemeter SMU - Single Channel, 40V, 2000W

Order Code:

63-0492

Brand: Keithley MPN: 2651A
Qty Unit Price (Ex VAT)
1+ £27000.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2026

The Keithley 2651A is a Single Output Variable Bench DC Power Supply/ SourceMeter SMU Instrument that has been specifically designed to characterise and test high power electronics. This power supply can help you improve productivity in applications across the R&D, reliability, and production spectrums, including high brightness LEDs, power semiconductors, DC-DC converters, batteries, solar cells, and other high power materials, components, modules, and subassemblies.

The 2651A offers a highly flexible, four-quadrant voltage and current source/load coupled with precision voltage and current meters.


  • Easily connect two units (in series or parallel) to create solutions up to 100A or 80V
  • Combines a precision power supply, current source, Digital Multimeter, arbitrary waveform generator, V or I pulse generator with measurement, electronic load, and trigger controller
  • Includes TSP Express characterisation software, LabVIEW driver, and Keithley's Test Script Builder software development environment
  • 1% to 100% pulse duty cycle for pulse width modulated (PWM) drive schemes and device specific drive stimulus
  • 1pA resolution enables precise measurement of very low leakage currents
  • Manufacturer's part: Keithley 2651A

Not recommended for use as a battery charger.

Tektronix technical partner


Number of Channels 1
Output Current Max. 50A
Output Current Min. 0.0000000000001A
Output Voltage Max. 40V
Output Voltage Min. 0.0000001V
Power Rating 202W
Supply Voltage Range 100 to 240V
Temperature Range 0 to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot