Adafruit 2651 BMP280 I2C or SPI Barometric Pressure/Altitude/Temperature Sensor

MPN
2651
Brand
Adafruit
EAN-13
0704256792442
Order Code
73-5286
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

The Adafruit BMP280 I2C or SPI Barometric Pressure / Altitude / Temperature Sensors use the next generation BMP280 sensor with an improved accuracy of ±1 hPa. They use only 2 x GPIO pins and provide you with precision air pressure measurements. Each board contains a 3.3V regulator, an I2C level shifter and pull-up resistors on the I2C bus making it 5V ready. The boards also support SPI which is handy if you want to use several sensors on the same bus. You can set the pressure sampling rate up to 128 samples per second to obtain a good averaged result whilst it's probably sufficient to sample temperature once per second. The board also features STEMMA QT connector on either side, to allow solderless connections between the BMP280 and development boards or to chain it with a range of other sensors and accessories using a compatible QT cable.

Adafruit supply a tutorial and library to get you started. The library also provides a subroutine to calculate the altitude given the air pressure with a resolution of ±1m and a range of -500 to +9000m above sea-level. Though, if you're 500m below sea-level, you may want to use a different sensor. Supplied with a fully assembled and tested sensor board plus a strip of 0.1in. header pins for you to solder on as required.


  • Measure temperature and pressure, calculate altitude
  • 3 to 5V logic compatible
  • Pressure range: 300 to 1100hPa (9000m to -500m above sea level)
  • Absolute pressure accuracy ±1 hPa
  • Temperature range: -40 to +85°C ±1°C
  • Dimensions 19.2 x 17.9 x 2.9mm (0.8 x 0.7 x 0.1in.)
  • Adafruit part no.: 2651

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Pressure / temperature sensor
Temperature Range -40 to +85°C ±1°C

Reviews

Be the first to submit a review

Trustpilot