Christmas Opening Hours and Delivery Dates here

Karcher 2.641.709.0 6m Extension Hose

Order Code:

96-3795

Brand: Karcher MPN: 2.641.709.0 EAN-13: 4039784296275
Qty Unit Price (Ex VAT)
1+ £44.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Kärcher Extension Hose can cope with high-pressures and high-temperatures. The non-kink hose is made from robust DN 8 textile braid, which enables greater flexibility. Has a brass screw-in connection.

Simply connect between gun with Quick Connect connector and high-pressure hose. Compatible with Kärcher K3-K7 series pressure washers made from 2008 with quick connect and, as of 2010, K2 with Quick Connect.

Max Pressure: 160 Bar.
Max Water Feed Temperature: 60°c.
Length: 6m.


Type Cleaner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot