The Keithley 2636B is a Dual Output Variable Bench DC Power Supply/ SourceMeter SMU Instrument from the 2600B Series. This single channel SMU instrument has a tightly integrated four-quadrant design that allows it to simultaneously source and measure both voltage and current to boost productivity in applications ranging from R&D to automated production test.
The 2636B has a 6½ digit resolution and USB 2.0 connectivity and is equipped with Keithley's high speed TSP® technology (over 200% faster than traditional PC-to-instrument communication techniques,) which dramatically improves the system-level speed to lower the cost of test. The TSP-Link interface enables multi-channel parallel test and expands the test system without the cost of a mainframe.
- Dual channel model with 60W power output
- 4 quadrant source/measure with 6½ digit resolution
- Large, easy-to-read, dual line display
- Voltage Max/Min: 200V/100nV
- Built-in Plug & Play Java-Based I-V characterization and test software
- TSP (Test Script Processing) technology embeds complete test programs inside the instruments
- TSP-Link expansion technology for multi-channel parallel test
- Manufacturer's part: Keithley 2636B
Not recommended for use as a battery charger.

| Number of Channels |
2 |
| Output Current Max. |
10A |
| Output Current Min. |
0.0000000001A |
| Output Voltage Max. |
200V |
| Output Voltage Min. |
0.2V |
| Power Rating |
60W |
| Supply Voltage Range |
100 to 240V |
| Temperature Range |
0 to +50°C |
To use this facility please Sign In.
Sign In