Adafruit 2633 Bluefruit LE SPI Friend Bluetooth Low Energy BLE

MPN
2633
Brand
Adafruit
EAN-13
0704256792015
Order Code
73-5296
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.68 £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The Adafruit Bluefruit Friend Bluetooth Low Energy Breakout Board lets you cut through the pile of Bluetooth Classic APIs, development tools and licences, and treat a Bluetooth LE connection just like a serial link. Send and receive keystrokes from your favourite terminal software, from software such as Python (via PySerial) or from your smartphone. Adafruit have built a software stack right into the Bluetooth LE board, so you can focus on sending and receiving the data you want for your application. Its optional command mode lets you create GATT services and characteristics, make it into a UriBeacon and set the device advertising. The UriBeacon is part of the Google "Physical Web" initiative where a Bluetooth LE device broadcasts a URI which smartphone and tablet apps can detect. For example, the URI could lead to an interactive page of sensor data. Another particularly useful feature is the over the air (OTA) programming from any BLE capable iOS or Android device.

The Bluefruit Friend is based around the very capable MDBT40 chipset (similar to the Nordic nRF51822) with Adafruit's own 100% custom firmware. The MDBT40 has an ARM Cortex M0 core running at 16MHz, 256kbytes Flash memory, 32kbytes SRAM. It talks to the host microcontroller over 4 or 5 wire SPI.

Supplied as a fully assembled and tested Bluetooth Low Energy board plus a strip of 0.1in. header pins for you to solder on as required. See Adafruit's "Quick Start" guide, part of their massive free tutorial with software examples. They also provide an Android app and an iOS app which can talk BLE to your project. Please note, the Adafruit Metro is not included but we do stock the Adafruit Mini if you need one. We can also supply a wide range of breadboards.


  • Easily create Bluetooth Low Energy (BLE) connections with compatible devices
  • Supports Google's "Physical Web" initiative with UriBeacons
  • Uses simple serial UART commands
  • Over the air programmable
  • Dimensions: 23 x 26 x 5mm (0.9 x 1 x 0.2in.)
  • Adafruit part no.: 2633

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Bluetooth

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot