Vulcascot 1m Standard Grey Cable Protector

Order Code:

04-0710

Brand: Vulcascot MPN: 26300998 EAN-13: 5060429030106

Discontinued


Snap-fit standard grey rubber cable protector from Vulcascot, ideal for protecting trailing mains, data leads and cables.


  • Internal hole 14 x 8mm
  • Helps prevent damage to cables
  • Makes for a safer working environment
  • Prevents accidental tripping over loose cables
  • Allows fitting of the cable by pushing the cable through a membrane in the base
  • Manufactured from fire retardant grade rubber compound to BS476 Part 7, Class 3 which is UV stabilised for extended outdoor life and tested for non conductivity to BS903-C5 500V
  • Supplied in lengths of 1m
Number of Channels 1
Material Rubber Compound
Type Snap fit
Internal hole 14 x 8mm

Trustpilot