Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 262-361 7mm End Plate Fixing Flanges 262 Series Grey

Order Code:  

58-7676

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 262-361 Copy to clipboard EAN-13: 4017332288736
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.116

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
1 in Stock, despatched same dayBack-order availability date - 09/06/2024
End plate with fixing flange suitable for use with the WAGO DIN rail mount 262 series.
  • Colour: grey
  • Width 3mm
  • Height 23mm
  • Depth 33.4mm
  • Manufacturer's part 262-361
Body Style N/A
Colour Grey
Current Rating N/A
Mounting Type Panel mount
Number of Ways N/A
Termination N/A
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review