Christmas Opening Hours and Delivery Dates here

Dremel 2615S544JB SC544 EZ SpeedClic Wood Cutting Wheel

Order Code:

85-0741

Brand: Dremel MPN: 2615S544JB EAN-13: 8710364042876
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £24.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayFurther 81 despatched in 4 working days

This wood cutting wheel is designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. This 38mm diameter wheel can cut quickly through hard and soft wood and laminates.


  • Quick and easy to use - no key required
  • Carbide coating for extra durability
  • Shank diameter 3.2mm
  • Working diameter 38mm
  • Maximum working depth 14mm
  • Maximum speed 35,000rpm
  • Manufacturer's part 2615S544JB

Suitable mandrel available as Rapid part 85-0723.
Type SpeedClic
Application Cutting

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot