Christmas Opening Hours and Delivery Dates here

Dremel 2615S476JB SC476 EZ SpeedClic Plastic Cutting Wheels - 5 Pack

Order Code:

85-0734

Brand: Dremel MPN: 2615S476JB EAN-13: 8710364042852
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £10.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayFurther 81 despatched in 4 working days

These cutting wheels are designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. These wheels are suitable for cutting all sorts of plastic. They are supplied in packs of 5 wheels.


  • Quick and easy to use - no key required
  • Shank diameter 3.2mm
  • Working diameter 38mm
  • Maximum working depth 14mm
  • Maximum speed 35,000rpm
  • Manufacturer's part 2615S476JB

Suitable mandrel available as Rapid part 85-0723.
Type SpeedClic
Application Cutting

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot