Christmas Opening Hours and Delivery Dates here

Dremel 2615S409JB SC409 EZ SpeedClic Thin Cutting Wheels - 5 Pack

Order Code:

85-0731

Brand: Dremel MPN: 2615S409JB EAN-13: 8710364042869
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayFurther 81 despatched in 4 working days

These thin cutting wheels are designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. These fibreglass reinforced wheels can be used for precise cutting work on all sorts of metal. They are supplied in packs of 5 wheels.


  • Quick and easy to use - no key required
  • Thickness 0.75mm
  • Shank diameter 3.2mm
  • Working diameter 38mm
  • Maximum speed 35,000rpm
  • Manufacturer's part 2615S409JB

Suitable mandrel available as Rapid part 85-0723.
Type SpeedClic
Application Cutting

To use this facility please Sign In.

Sign In

Reviews

Best cutting disc option for Dremel

Reviewed by: Mark McCall - Wednesday, July 31, 2019
this is the best option for Dremel cutting discs easy to replace and last longer than the other discs available

Trustpilot