Dremel 2615PG12JA 3D PETG Filament - Translucent 750g

Order Code:

25-0549

Brand: Dremel MPN: 2615PG12JA EAN-13: 8710364081882
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £25.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 days

Dremel PETG filament has been specifically engineered for optimal printing with the Dremel 3D Printer 3D45.

PETG is a common polymer, which is durable like ABS and easy to print like PLA. However, its strength, flexibility and temperature resistance make it ideal for printing mechanical parts. PETG filament exhibits excellent layer adhesion with a low risk of shrinkage and warping, for ease of printing.

The Dremel PETG filament spool is equipped with an RFID tag that allows the Dremel 3D45 to read the type of filament and adjusts the 3D printer settings accordingly.


  • Colour: translucent
  • Filament diameter: 1.75mm
  • Supplied on 0.75kg reels with RFID identification
Only suitable for use with the Dremel 3D45 3D printer.
Type Filament
Colour Translucent white
Diameter 1.75mm
Filament Types PETG
Reel Weight 0.75kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot