Bosch 2609256895 Circular Saw Blade TCT Special 235x30/25x2.5mm 64 Teeth

MPN
2609256895
Brand
Bosch
EAN-13
3165140392419
Order Code
60-3409
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £52.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

A multi-purpose TCT saw blade from Bosch suitable soft and hard woods, non-ferrous metal profiles, plastics and laminates.


  • Cutting width: 2.5mm
  • Inside diameter: 30mm
  • Number of teeth: 64
  • Diameter: 235mm

Supplied with a 30 to 25mm reducer ring.
Blade Diameter 23.5cm
Blade Material TCT
Bore 30, 25mm
Bore Size 3cm
Cutting Width 2.5mm
Diameter 235mm
Kerf 2.8mm
Material Suitability Wood, metal
Number of Teeth 64
Suitable for materials Acrylic glass, Chipboard, Plastic, Softwood, Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot