Bosch 2608642601 Circular Saw Blade Wood Speedline 165x20/16x1.7mm 24 Teeth

MPN
2608642601
Brand
Bosch
EAN-13
3165140660266
Order Code
60-6818
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch circular saw blade Speedline Wood 165 x 20/16 x 1.7 mm. No. of teeth: 24.


  • Thickness: 1.7mm
  • Diameter: 165x20/16mm

Supplied with a 20 to 16mm reducer ring.
Blade Material TCT
Bore 20, 16mm
Diameter 165mm
Kerf 1.7mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot