Bosch 2608642600 Circular Saw Blade Wood Speedline 165x20/16x1.7mm 12 Teeth

MPN
2608642600
Brand
Bosch
EAN-13
3165140660259
Order Code
60-6817
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch circular saw blade Speedline Wood 165 x 20/16 x 1.7 mm. No. of teeth: 12.


  • Thickness: 1.7mm
  • Diameter: 165x20/16mm
  • Supplied with a 20 to 16mm reducer ring
Blade Material TCT
Bore 20, 16mm
Diameter 165mm
Kerf 1.7mm
Material Suitability Wood
Number of Teeth 12
Thickness 1.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot