Bosch 2608642384 Circular Saw Blade TCT Precision Wood 165x20x1.8mm 48 Teeth

MPN
2608642384
Brand
Bosch
EAN-13
3165140636858
Order Code
60-6783
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/05/2026

Bosch Top Precision circular saw blade general use in all types of wood.


  • Thickness: 1.8mm
  • Diameter: 165x20mm
Blade Material TCT
Bore 20mm
Bore Size 2cm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting result 4
Diameter 165mm
Hook angle
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 48
Quantity per pack 1 pc(s)
Relief angle 15°
Rotational speed (max) 11500 RPM
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot