Bosch 2608642137 Mitre Saw Blade Best Laminate 304.8x30x2.5mm 96 Teeth

Order Code:

60-6782

Brand: Bosch MPN: 2608642137 EAN-13: 3165140579582
Qty Unit Price (Ex VAT)
1+ £244.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch mitre saw blade best laminate 304.8 x 30 x 2.5mm with 96 teeth.


  • Thickness: 2.5mm
  • Diameter: 304.8x30mm
Blade Diameter 30.5 cm
Bore 30mm
Bore Size 3 cm
Circular saw blade tooth shape HLTCG (High-Low Triple Chip Grind)
Cutting result 4
Cutting Width 2.5mm
Diameter 304.8
Hook angle
Kerf 2.5mm
Material Suitability Laminate
Number of Teeth 96
Quantity per pack 1 pc(s)
Relief angle 18°
Suitable for materials Laminate
Thickness 1.8 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot