Bosch 2608642099 Circular Saw Blade TCT Multi-material 305x30x2.3mm 96 Teeth

MPN
2608642099
Brand
Bosch
EAN-13
3165140574396
Order Code
60-6747
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £179.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch Top Precision circular saw blade general use in a range of materials.


  • Thickness: 2.3mm
  • Diameter: 305x30mm
Blade Diameter 30.5cm
Blade Material TCT
Bore 30mm
Diameter 305mm
Kerf 2.6mm
Material Suitability Multi-material
Number of Teeth 96
Package weight 566g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot