Christmas Opening Hours and Delivery Dates here
Bosch 2608641774 Table Saw Blade Construct Wood with Nails 250x30x3.2mm 20 Teeth

Image Representative of Range

Bosch 2608641774 Table Saw Blade Construct Wood with Nails 250x30x3.2mm 20 Teeth

Order Code:

60-6743

Brand: Bosch MPN: 2608641774 EAN-13: 3165140455626
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Bosch table saw nail proof blade from their Construct range for wood 250 x 30 x 3.2mm with 20 teeth.


  • Thickness: 3.2mm
  • Diameter: 250x30mm
Blade Material Carbide
Bore 30mm
Diameter 250
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot