Christmas Opening Hours and Delivery Dates here
Bosch 2608641771 Table Saw Blade Optiline Wood 305x30x3.2mm 72 Teeth

Image Representative of Range

Bosch 2608641771 Table Saw Blade Optiline Wood 305x30x3.2mm 72 Teeth

Order Code:

60-6742

Brand: Bosch MPN: 2608641771 EAN-13: 3165140455596
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch Optiline table saw blade for wood 305 x 30 x 3.2mm. No. of teeth: 72.


  • Thickness: 3.2mm
  • Diameter: 305x30mm
Blade Material Carbide
Bore 30mm
Diameter 305
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 72

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot