Bosch 2608641202 Mitre Saw Blade Optiline for Wood 260 x 30 x 3.2mm 48 Teeth

Image Representative of Range

Bosch 2608641202 Mitre Saw Blade Optiline for Wood 260 x 30 x 3.2mm 48 Teeth

Order Code:

60-6737

Brand: Bosch MPN: 2608641202 EAN-13: 3165140373845
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch Optiline Wood mitre saw blade 260 x 30 x 3.2mm. No. of teeth: 48.


  • Thickness: 3.2mm
  • Diameter: 260x30mm
Bore 30mm
Diameter 260
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 48

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot