Bosch 2608641200 Circular Saw Blade Construct Wood 184x16x2.6mm 12 Teeth

MPN
2608641200
Brand
Bosch
EAN-13
3165140373821
Order Code
60-6735
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch circular saw blade Construct wood 184 x 16 x 2.6mm with 12 teeth.


  • Thickness: 2.6mm
  • Diameter: 184x16mm
Blade Material TCT
Bore 16mm
Diameter 184mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot