Bosch 2608641199 Circular Saw Blade Construct Wood 150x20/16x2.4mm 12 Teeth

MPN
2608641199
Brand
Bosch
EAN-13
3165140373814
Order Code
60-6734
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch circular saw blade Construct wood 150 x 20/16 x 2.4mm with 12 teeth.


  • Thickness: 2.4mm
  • Diameter: 150x20/16mm
Blade Material TCT
Bore 20, 16mm
Diameter 150mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot