Bosch 2608641195 Circular Saw Blade Multi-material 130x20/16x2mm 42 Teeth

MPN
2608641195
Brand
Bosch
EAN-13
3165140373777
Order Code
60-6733
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £38.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch circular saw blade multi-material 130 x 20/16 x 2.0mm, with 42 teeth.


  • Thickness: 2.0mm
  • Diameter: 130x20/16mm
  • Supplied with a 20 to 16mm reducer ring
Blade Material TCT
Bore 20, 16mm
Diameter 130mm
Kerf 2.0mm
Material Suitability Multi-material
Number of Teeth 42

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot