Bosch 2608640801 Circular Saw Blade Wood Speedline 190x30x2.6mm 24 Teeth

Order Code:

60-6710

Brand: Bosch MPN: 2608640801 EAN-13: 3165140240123
Qty Unit Price (Ex VAT)
1+ £20.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Bosch circular saw blade Speedline Wood 190 x 30 x 2.6 mm. No. of teeth: 24.


  • Thickness: 2.6mm
  • Diameter: 190x30mm
Blade Material TCT
Bore 30mm
Diameter 190mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot